
140 MGG | |
|---|---|
DigiKey Part Number | 2291-140MGG-ND |
Manufacturer | |
Manufacturer Product Number | 140 MGG |
Description | TWISTING SLEEVE CLOSED M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.846" (21.50mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.32500 | $13.25 |
| 25 | $1.24160 | $31.04 |
| 50 | $1.18200 | $59.10 |
| 100 | $1.12550 | $112.55 |
| 250 | $1.05504 | $263.76 |
| 500 | $1.00464 | $502.32 |
| 1,000 | $0.95668 | $956.68 |
| 2,500 | $0.89679 | $2,241.97 |
| Unit Price without VAT: | $1.56000 |
|---|---|
| Unit Price with VAT: | $1.70040 |

