
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 178 A | |
Current - Collector Pulsed (Icm) | 460 A | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 50A | |
Power - Max | 1500 W | |
Switching Energy | 8.7mJ (on), 5.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 260 nC | |
Td (on/off) @ 25°C | 20ns/180ns | |
Test Condition | 850V, 50A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 44 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) |

