N-Channel 650 V 54A (Tc) 330W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTR102N65X2

DigiKey Part Number
IXTR102N65X2-ND
Manufacturer
Manufacturer Product Number
IXTR102N65X2
Description
MOSFET N-CH 650V 54A ISOPLUS247
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 54A (Tc) 330W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
EDA/CAD Models
IXTR102N65X2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 51A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
10900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$29.98000$29.98
30$18.98800$569.64
120$17.35867$2,083.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$29.98000
Unit Price with VAT:$32.67820