
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 2490A | |
Voltage - Forward (Vf) (Max) @ If | 3.65 V @ 2400 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.22 µs | |
Current - Reverse Leakage @ Vr | 100 mA @ 4500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | W111 | |
Operating Temperature - Junction | -40°C ~ 140°C | |
Base Product Number |

