37 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/48-1-9F

DigiKey Part Number
1003-M85049/48-1-9F-ND
Manufacturer
Manufacturer Product Number
M85049/48-1-9F
Description
D SUB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
ITT Cannon, LLC
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal
Accessory Type
One Piece Backshell
Plating
Yellow Chromate over Cadmium
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp
Cable Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$110.48000$110.48
10$93.91200$939.12
25$88.03680$2,200.92
50$83.83960$4,191.98
100$79.84290$7,984.29
Manufacturers Standard Package
Unit Price without VAT:$110.48000
Unit Price with VAT:$120.42320