
KJAD0T25F35SN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T25F35SN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T25F35SN115 |
Description | CONN RCPT FMALE 128POS SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount, Through Hole | Applications Aerospace, Aviation, Communication Systems, Military |
Mounting Feature Flange | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $845.73000 | $845.73 |
| 2 | $805.39000 | $1,610.78 |
| 3 | $782.70000 | $2,348.10 |
| 5 | $755.02400 | $3,775.12 |
| 7 | $737.33714 | $5,161.36 |
| 10 | $719.04300 | $7,190.43 |
| Unit Price without VAT: | $845.73000 |
|---|---|
| Unit Price with VAT: | $921.84570 |



