82 µH Unshielded Wirewound Inductor 16.1 A 22.5mOhm Max Radial, Horizontal, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC333232DH-820MHF

DigiKey Part Number
3013-PFC333232DH-820MHF-ND
Manufacturer
Manufacturer Product Number
PFC333232DH-820MHF
Description
FIXED IND 82UH 16.1A 22.5 MOHM
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 16.1 A 22.5mOhm Max Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.7A
Shielding
Unshielded
DC Resistance (DCR)
22.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
Radial
Size / Dimension
1.299" L x 1.259" W (33.00mm x 32.00mm)
Height - Seated (Max)
1.244" (31.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate $203.20 flat rate shipping fee will apply
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$35.56000$35.56
9$27.94000$251.46
45$21.08200$948.69
Unit Price without VAT:$35.56000
Unit Price with VAT:$38.76040