
PFC333232DH-231MHF | |
|---|---|
DigiKey Part Number | 3013-PFC333232DH-231MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC333232DH-231MHF |
Description | FIXED IND 230UH 10.2A 56.3 MOHM |
Customer Reference | |
Detailed Description | 230 µH Unshielded Wirewound Inductor 10.2 A 56.3mOhm Max Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.299" L x 1.259" W (33.00mm x 32.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 9 | $29.21000 | $262.89 |
| 45 | $22.35200 | $1,005.84 |
| Unit Price without VAT: | $36.83000 |
|---|---|
| Unit Price with VAT: | $40.14470 |

