
IS61QDB451236A-250B4L | |
|---|---|
DigiKey Part Number | 706-IS61QDB451236A-250B4L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDB451236A-250B4L |
Description | 18MB, QUAD (BURST OF 4), SYNC SR |
Customer Reference | |
Detailed Description | SRAM - Single Port, Synchronous, QDR II Memory IC 18Mbit HSTL 250 MHz 450 ps 165-LFBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | HSTL | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 450 ps | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (13x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | $46.60194 | $6,710.68 |
| Unit Price without VAT: | $46.60194 |
|---|---|
| Unit Price with VAT: | $50.79611 |

