

LFXTAL028928 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL028928TR-ND - Tape & Reel (TR) 1923-LFXTAL028928CT-ND - Cut Tape (CT) 1923-LFXTAL028928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL028928 |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL028928 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.44000 | $4.40 |
| 25 | $0.41600 | $10.40 |
| 50 | $0.39860 | $19.93 |
| 100 | $0.38210 | $38.21 |
| 250 | $0.36132 | $90.33 |
| 500 | $0.34642 | $173.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33208 | $332.08 |
| 2,000 | $0.31834 | $636.68 |
| 3,000 | $0.31056 | $931.68 |
| 5,000 | $0.30104 | $1,505.20 |
| 7,000 | $0.29494 | $2,064.58 |
| 10,000 | $0.28860 | $2,886.00 |
| 12,000 | $0.28541 | $3,424.92 |
| 24,000 | $0.27362 | $6,566.88 |
| 25,000 | $0.27294 | $6,823.50 |
| Unit Price without VAT: | $0.51000 |
|---|---|
| Unit Price with VAT: | $0.55590 |

