
IO-EL8-F-BH | |
|---|---|
DigiKey Part Number | 1937-IO-EL8-F-BH-ND |
Manufacturer | |
Manufacturer Product Number | IO-EL8-F-BH |
Description | ETHERLATCH B SERIES 8P8C CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | IO-EL8-F-BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.42000 | $8.42 |
| 10 | $7.15300 | $71.53 |
| 25 | $6.70400 | $167.60 |
| 50 | $6.38380 | $319.19 |
| 100 | $6.07890 | $607.89 |
| 250 | $5.69840 | $1,424.60 |
| Unit Price without VAT: | $8.42000 |
|---|---|
| Unit Price with VAT: | $9.17780 |

