RF Transistor 5 NPN 8V 20mA 3GHz 85mW Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3227M96

DigiKey Part Number
2156-CA3227M96-ND
Manufacturer
Intersil
Manufacturer Product Number
CA3227M96
Description
RF TRANS 5 NPN 8V 3GHZ 16-SOIC
Customer Reference
Detailed Description
RF Transistor 5 NPN 8V 20mA 3GHz 85mW Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
5 NPN
Voltage - Collector Emitter Breakdown (Max)
8V
Frequency - Transition
3GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
85mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $121.92 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1850
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
168$2.27327$381.91
Unit Price without VAT:$2.27327
Unit Price with VAT:$2.47786