EPC1PC8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,398
Unit Price: $15.68000
Datasheet
OTP Configuration PROM for FPGAs 1Mb 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC1PC8

DigiKey Part Number
544-1231-5-ND
Manufacturer
Manufacturer Product Number
EPC1PC8
Description
IC CONFIG DEVICE 1MBIT 8DIP
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 1Mb 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
EPC1PC8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
OTP
Memory Size
1Mb
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes