Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 76 608256 24624 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CL025YE144A7G

DigiKey Part Number
544-10CL025YE144A7G-ND
Manufacturer
Manufacturer Product Number
10CL025YE144A7G
Description
IC FPGA 76 I/O 144EQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 76 608256 24624 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10CL025YE144A7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1539
Number of Logic Elements/Cells
24624
Total RAM Bits
608256
Number of I/O
76
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$69.80000$69.80
25$66.29480$1,657.37
100$62.79490$6,279.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$69.80000
Unit Price with VAT:$76.08200