KP254XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1,321
Unit Price: $7.42000
Datasheet
Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 10 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP254XTMA1

DigiKey Part Number
KP254XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KP254XTMA1
Description
SENSOR 16.68PSIA 10BIT
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 10 b 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)
Output Type
SPI
Output
10 b
Accuracy
±0.44PSI (±3kPa)
Voltage - Supply
3.3V, 5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes