Ballast Controller Controller 34kHz ~ 86kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2520DSPBF

DigiKey Part Number
IR2520DSPBF-ND
Manufacturer
Manufacturer Product Number
IR2520DSPBF
Description
IC BALLAST CNTRL 86KHZ 8SOIC
Customer Reference
Detailed Description
Ballast Controller Controller 34kHz ~ 86kHz No 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Ballast Controller
Frequency
34kHz ~ 86kHz
Voltage - Supply
11.4V ~ 15.4V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types