


IKD10N60RC2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKD10N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKD10N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKD10N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD10N60RC2ATMA1 |
Description | IGBT TRENCH FS 600V 18.8A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 18.8 A 79 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD10N60RC2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18.8 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 10A | |
Power - Max | 79 W | |
Switching Energy | 320µJ (on), 170µJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 14ns/250ns | |
Test Condition | 400V, 10A, 49Ohm, 15V | |
Reverse Recovery Time (trr) | 104 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.82380 | $82.38 |
| 500 | $0.64430 | $322.15 |
| 1,000 | $0.58651 | $586.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52395 | $1,309.88 |
| 5,000 | $0.48529 | $2,426.45 |
| 7,500 | $0.46559 | $3,491.93 |
| 12,500 | $0.45262 | $5,657.75 |
| Unit Price without VAT: | $1.96000 |
|---|---|
| Unit Price with VAT: | $2.13640 |










