MFR Recommended



IKD06N65ET6ARMA1 | |
|---|---|
DigiKey Part Number | 448-IKD06N65ET6ARMA1TR-ND - Tape & Reel (TR) 448-IKD06N65ET6ARMA1CT-ND - Cut Tape (CT) 448-IKD06N65ET6ARMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD06N65ET6ARMA1 |
Description | IGBT TRENCH FS 650V 9A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 9 A 31 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD06N65ET6ARMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 9 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 3A | |
Power - Max | 31 W | |
Switching Energy | 60µJ (on), 30µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.7 nC | |
Td (on/off) @ 25°C | 15ns/35ns | |
Test Condition | 400V, 3A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 30 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |




