ESD3V3U1U-02LRH E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 104,189
Unit Price: $0.48000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.05513
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 166,475
Unit Price: $0.51000
Datasheet
28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD3V3U1U-02LRH E6327

DigiKey Part Number
ESD3V3U1U-02LRHE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD3V3U1U-02LRH E6327
Description
TVS DIODE 3.3VWM 28V PGTSLP27
Customer Reference
Detailed Description
28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
28V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.4pF @ 1GHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes