
CYPD7191-40LDXS | |
|---|---|
DigiKey Part Number | 448-CYPD7191-40LDXS-ND |
Manufacturer | |
Manufacturer Product Number | CYPD7191-40LDXS |
Description | TYPE-C - AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG7D USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 13 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | $4.54218 | $11,128.34 |
| Unit Price without VAT: | $4.54218 |
|---|---|
| Unit Price with VAT: | $4.95098 |

