M8C enCoRe™ V CY7C604xx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C enCoRe™ V CY7C604xx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 16-QFN (3x3)
16-UQFN

CY7C60413-16LKXC

DigiKey Part Number
448-CY7C60413-16LKXC-ND
Manufacturer
Manufacturer Product Number
CY7C60413-16LKXC
Description
IC MCU 8BIT 8KB FLASH 16QFN
Customer Reference
Detailed Description
M8C enCoRe™ V CY7C604xx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CY7C60413-16LKXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI
Peripherals
LVD, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 1x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$4.09000$4.09
10$3.06000$30.60
25$2.80200$70.05
100$2.51910$251.91
490$2.30480$1,129.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.09000
Unit Price with VAT:$4.45810