
BSC200P03LSG | |
|---|---|
DigiKey Part Number | 2156-BSC200P03LSG-ND |
Manufacturer | |
Manufacturer Product Number | BSC200P03LSG |
Description | P-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.9A (Ta), 12.5A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 12.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 48.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2430 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 13641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 472 | $0.81280 | $383.64 |
| Unit Price without VAT: | $0.81280 |
|---|---|
| Unit Price with VAT: | $0.88595 |


