
IXA10-FBFF10-27.120 MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA10-FBFF10-27.120MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA10-FBFF10-27.120 MHZ |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92700 | $9.27 |
| 25 | $0.87680 | $21.92 |
| 50 | $0.84060 | $42.03 |
| 100 | $0.80570 | $80.57 |
| 250 | $0.76188 | $190.47 |
| 500 | $0.73038 | $365.19 |
| 1,000 | $0.70017 | $700.17 |
| Unit Price without VAT: | $1.07000 |
|---|---|
| Unit Price with VAT: | $1.16630 |

