ILCX20-FF5F8-40.000MHZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Abracon LLC
In Stock: 5,049
Unit Price: $2.48000
Datasheet
40 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX20-FF5F8-40.000MHZ

DigiKey Part Number
2780-ILCX20-FF5F8-40.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ILCX20-FF5F8-40.000MHZ
Description
CRYSTAL 40.0000MHZ 8PF SMD
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes