
CF310-UL-500-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-500-01-ND 4903-CF310-UL-500-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-500-01 |
Description | TPE1C/1AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.47000 | $38.47 |
| 5 | $34.32600 | $171.63 |
| 10 | $32.65900 | $326.59 |
| 25 | $30.56360 | $764.09 |
| 50 | $29.05240 | $1,452.62 |
| 100 | $27.60290 | $2,760.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.76222 | $17,762.22 |
| Unit Price without VAT: | $38.47000 |
|---|---|
| Unit Price with VAT: | $41.93230 |


