
CF300-UL-1200-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-1200-01-D-ND 4903-CF300-UL-1200-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-1200-01-D |
Description | TPE1C-4/0AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.846" (21.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.82000 | $72.82 |
| 5 | $64.91000 | $324.55 |
| 10 | $61.73800 | $617.38 |
| 25 | $57.74440 | $1,443.61 |
| 50 | $54.86560 | $2,743.28 |
| 100 | $52.10230 | $5,210.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $35.25012 | $35,250.12 |
| Unit Price without VAT: | $72.82000 |
|---|---|
| Unit Price with VAT: | $79.37380 |


