New at DigiKey
Image for CF300-UL-1200-01-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF300-UL-1200-01-D

DigiKey Part Number
4903-CF300-UL-1200-01-D-ND
4903-CF300-UL-1200-01-D-DS-ND
Manufacturer
Manufacturer Product Number
CF300-UL-1200-01-D
Description
TPE1C-4/0AWG HK UP WIRE 1KV
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4/0 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.846" (21.50mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in SGD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$72.82000$72.82
5$64.91000$324.55
10$61.73800$617.38
25$57.74440$1,443.61
50$54.86560$2,743.28
100$52.10230$5,210.23
Spool
QuantityUnit PriceExt Price
1,000$35.25012$35,250.12
Manufacturers Standard Package
Unit Price without VAT:$72.82000
Unit Price with VAT:$79.37380