
B6S | |
|---|---|
DigiKey Part Number | 4024-B6STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B6S |
Description | BRIDGE RECT 1P 600V 500MA MBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer HY Electronic (Cayman) Limited | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 500 mA |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 600 V |

