Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLF0001PG00001C

DigiKey Part Number
480-MPRLF0001PG00001CTR-ND - Tape & Reel (TR)
480-MPRLF0001PG00001CCT-ND - Cut Tape (CT)
480-MPRLF0001PG00001CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRLF0001PG00001C
Description
SENSOR 1PSIG 0.1" 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MPRLF0001PG00001C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.00000$30.00
5$27.38800$136.94
10$26.41800$264.18
25$25.25760$631.44
50$24.46360$1,223.18
100$23.81850$2,381.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$21.37970$14,965.79
Manufacturers Standard Package
Unit Price without VAT:$30.00000
Unit Price with VAT:$32.70000