
MIPAG1XX006BAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAG1XX006BAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAG1XX006BAAAX |
Description | "MIP, RAT., 6BARA, PACKARD, G1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 87.02PSI (600kPa) Absolute Male - 1/4" (6.35mm) G 5V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 87.02PSI (600kPa) | |
Output Type | Analog Voltage | |
Output | 5V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.32000 | $100.32 |
| 5 | $92.68200 | $463.41 |
| 10 | $89.84000 | $898.40 |
| 25 | $86.44720 | $2,161.18 |
| 85 | $82.48259 | $7,011.02 |
| 170 | $80.49212 | $13,683.66 |
| Unit Price without VAT: | $100.32000 |
|---|---|
| Unit Price with VAT: | $109.34880 |


