
68010029-002 | |
|---|---|
DigiKey Part Number | 68010029-002-ND |
Manufacturer | |
Manufacturer Product Number | 68010029-002 |
Description | HGUIDE N580 EVALUATION KIT WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HGuide n580 - Accelerometer, Gyroscope Sensor Evaluation Board |
Category | Voltage - Supply 9V ~ 36V |
Manufacturer Honeywell Aerospace | Contents Board(s) |
Packaging Box | Utilized IC / Part HGuide n580 |
Part Status Active | Base Product Number |
Sensor Type Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,407.40000 | $5,407.40 |
| Unit Price without VAT: | $5,407.40000 |
|---|---|
| Unit Price with VAT: | $5,894.06600 |

