
C1812X222K302T | |
|---|---|
DigiKey Part Number | 4587-C1812X222K302TTR-ND - Tape & Reel (TR) 4587-C1812X222K302TCT-ND - Cut Tape (CT) 4587-C1812X222K302TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X222K302T |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.55500 | $5.55 |
| 50 | $0.42140 | $21.07 |
| 100 | $0.38020 | $38.02 |
| 500 | $0.31044 | $155.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28891 | $288.91 |
| 2,000 | $0.27120 | $542.40 |
| 3,000 | $0.26232 | $786.96 |
| 5,000 | $0.25249 | $1,262.45 |
| 7,000 | $0.24674 | $1,727.18 |
| 10,000 | $0.24122 | $2,412.20 |
| Unit Price without VAT: | $0.89000 |
|---|---|
| Unit Price with VAT: | $0.97010 |

