
ZE05-24DP-2H(A) | |
|---|---|
DigiKey Part Number | 26-ZE05-24DP-2H(A)TR-ND - Tape & Reel (TR) 26-ZE05-24DP-2H(A)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05-24DP-2H(A) |
Description | CONN RECEPTACLE 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-24DP-2H(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.66000 | $4.66 |
| 10 | $3.95800 | $39.58 |
| 100 | $3.36470 | $336.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.59683 | $1,079.05 |
| 600 | $3.42523 | $2,055.14 |
| 900 | $3.32868 | $2,995.81 |
| 1,500 | $3.21093 | $4,816.39 |
| 2,100 | $3.13567 | $6,584.91 |
| 3,000 | $3.05782 | $9,173.46 |
| Unit Price without VAT: | $4.66000 |
|---|---|
| Unit Price with VAT: | $5.07940 |

