
SD-1616A(09) | |
|---|---|
DigiKey Part Number | SD-1616A(09)-ND |
Manufacturer | |
Manufacturer Product Number | SD-1616A(09) |
Description | CONN SOCKET 16POS SOLDER SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector Solder Silver |
Datasheet | Datasheet |
EDA/CAD Models | SD-1616A(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $6.10500 | $122.10 |
| Unit Price without VAT: | $6.10500 |
|---|---|
| Unit Price with VAT: | $6.65445 |

