
H4BXG-10103-N6 | |
|---|---|
DigiKey Part Number | H4BXG-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10103-N6 |
Description | JUMPER-H9991TR/1853 BR/X 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.67900 | $6.79 |
| 30 | $0.61633 | $18.49 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.55360 | $55.36 |
| 250 | $0.51036 | $127.59 |
| 500 | $0.47990 | $239.95 |
| 1,000 | $0.45128 | $451.28 |
| 2,500 | $0.41608 | $1,040.20 |
| 5,000 | $0.39130 | $1,956.50 |
| Unit Price without VAT: | $0.67900 |
|---|---|
| Unit Price with VAT: | $0.74011 |

