
H3BXT-10106-B2 | |
|---|---|
DigiKey Part Number | H3BXT-10106-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-B2 |
Description | SINGLE END JUMPER 6" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76900 | $7.69 |
| 30 | $0.71133 | $21.34 |
| 50 | $0.68640 | $34.32 |
| 100 | $0.65360 | $65.36 |
| 250 | $0.61252 | $153.13 |
| 500 | $0.58326 | $291.63 |
| 1,000 | $0.55539 | $555.39 |
| 2,500 | $0.52062 | $1,301.55 |
| 5,000 | $0.49577 | $2,478.85 |
| Unit Price without VAT: | $0.76900 |
|---|---|
| Unit Price with VAT: | $0.83821 |

