
H3BBT-10104-A2 | |
|---|---|
DigiKey Part Number | H3BBT-10104-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-A2 |
Description | DUAL END JUMPER 4" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76400 | $7.64 |
| 30 | $0.70633 | $21.19 |
| 50 | $0.68120 | $34.06 |
| 100 | $0.64860 | $64.86 |
| 250 | $0.60800 | $152.00 |
| 500 | $0.57892 | $289.46 |
| 1,000 | $0.55129 | $551.29 |
| 2,500 | $0.51676 | $1,291.90 |
| 5,000 | $0.49210 | $2,460.50 |
| Unit Price without VAT: | $0.76400 |
|---|---|
| Unit Price with VAT: | $0.83276 |

