Direct


H/MS3102A10SL-3P-C-T(73) | |
|---|---|
DigiKey Part Number | H123642-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3102A10SL-3P-C-T(73) |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black Chromate over Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 3 (2 + PE) | Shielding |
Shell Size - Insert 10SL-3 | Voltage Rating 200V |
Mounting Type Panel Mount | Cable Opening 0.614" (15.60mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Orientation N (Normal) | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-2E10SL-3PE-B-R | JAE Electronics | 80 | 670-2240-ND | $19.04000 | Direct |


