


GT25H2-8DP-2.2H | |
|---|---|
DigiKey Part Number | 26-GT25H2-8DP-2.2HTR-ND - Tape & Reel (TR) 26-GT25H2-8DP-2.2HCT-ND - Cut Tape (CT) 26-GT25H2-8DP-2.2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT25H2-8DP-2.2H |
Description | CONN PIN HEADER PCB SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25H2-8DP-2.2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.93120 | $386.24 |
| 400 | $1.83900 | $735.60 |
| 600 | $1.78713 | $1,072.28 |
| 1,000 | $1.72388 | $1,723.88 |
| 1,400 | $1.68344 | $2,356.82 |
| 2,000 | $1.64163 | $3,283.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.02000 | $20.20 |
| 100 | $1.71720 | $171.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $2.05100 | $20.51 |
| 100 | $1.83270 | $183.27 |
| Unit Price without VAT: | $2.36000 |
|---|---|
| Unit Price with VAT: | $2.57240 |

