60 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH41-60S-0.5SH(05)

DigiKey Part Number
26-FH41-60S-0.5SH(05)TR-ND - Tape & Reel (TR)
26-FH41-60S-0.5SH(05)CT-ND - Cut Tape (CT)
26-FH41-60S-0.5SH(05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH41-60S-0.5SH(05)
Description
CONN FFC BOTTOM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH41-60S-0.5SH(05) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
60
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.098" (2.50mm)
Mating Cycles
20
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.83884$7,097.10
5,000$2.70353$13,517.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.18000$4.18
10$3.55500$35.55
25$3.33200$83.30
50$3.17280$158.64
100$3.02110$302.11
250$2.83192$707.98
500$2.69676$1,348.38
1,000$2.68614$2,686.14
Digi-Reel®
QuantityUnit PriceExt Price
1$3.88000$3.88
10$3.16400$31.64
25$2.91760$72.94
50$2.74340$137.17
100$2.57970$257.97
250$2.37840$594.60
500$2.23666$1,118.33
1,000$2.10346$2,103.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without VAT:$3.88000
Unit Price with VAT:$4.22920