



DF36A-30S-0.4V(51) | |
|---|---|
DigiKey Part Number | H11978TR-ND - Tape & Reel (TR) H11978CT-ND - Cut Tape (CT) H11978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36A-30S-0.4V(51) |
Description | CONN RCPT 30POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF36A-30S-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Metal Cover, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.78300 | $17.83 |
| 25 | $1.64360 | $41.09 |
| 50 | $1.54560 | $77.28 |
| 100 | $1.45330 | $145.33 |
| 250 | $1.33996 | $334.99 |
| 500 | $1.26006 | $630.03 |
| 1,000 | $1.18498 | $1,184.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36802 | $5,472.08 |
| 8,000 | $1.30279 | $10,422.32 |
| Unit Price without VAT: | $2.19000 |
|---|---|
| Unit Price with VAT: | $2.38710 |












