Similar
Similar

BM10JC-16DS-0.4V(53) | |
|---|---|
DigiKey Part Number | BM10JC-16DS-0.4V(53)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM10JC-16DS-0.4V(53) |
Description | CONN RCPT 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10JC-16DS-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 16 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-16DS-0.4V(51) | Hirose Electric Co Ltd | 949 | H11823CT-ND | $0.97000 | Similar |
| BM20B(0.8)-16DS-0.4V(51) | Hirose Electric Co Ltd | 4,895 | 26-BM20B(0.8)-16DS-0.4V(51)CT-ND | $1.04000 | Similar |



