
16277 | |
|---|---|
DigiKey Part Number | 3720-16277-ND |
Manufacturer | |
Manufacturer Product Number | 16277 |
Description | RECLSBLE FSTNR RECT 0.984" X 15" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.984" (25.00mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Nylon | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $3.43200 | $34.32 |
| 30 | $3.17567 | $95.27 |
| 50 | $3.06300 | $153.15 |
| 100 | $2.91670 | $291.67 |
| 250 | $2.73404 | $683.51 |
| 500 | $2.60354 | $1,301.77 |
| 1,000 | $2.47933 | $2,479.33 |
| 2,500 | $2.32422 | $5,810.55 |
| Unit Price without VAT: | $4.05000 |
|---|---|
| Unit Price with VAT: | $4.41450 |

