
PC15FT7 | |
|---|---|
DigiKey Part Number | 1436-1133-ND |
Manufacturer | |
Manufacturer Product Number | PC15FT7 |
Description | CBL CLIP U-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fir Tree, Cupped 0.618" (15.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | 0.618" (15.70mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.850" (21.59mm) | |
Width | 0.472" (12.00mm) | |
Height | 1.067" (27.10mm) | |
Panel Hole Size | 0.252" ~ 0.268" (6.40mm ~ 6.80mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.039" ~ 0.236" (0.99mm ~ 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50623 | $506.23 |
| Unit Price without VAT: | $0.50623 |
|---|---|
| Unit Price with VAT: | $0.55179 |

