Quad Opening Cable Tie Holder Black Screw, #8, Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB5A0F4

DigiKey Part Number
1436-1024-ND
Manufacturer
Manufacturer Product Number
MB5A0F4
Description
CABLE TIE HOLDER QUAD ADH BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #8, Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8, Adhesive
Size / Dimension
1.49" L x 1.49" W x 0.27" H (37.7mm x 37.7mm x 6.9mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
Black
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
250$1.63452$408.63
500$1.55644$778.22
750$1.51255$1,134.41
1,250$1.45901$1,823.76
1,750$1.42479$2,493.38
2,500$1.38940$3,473.50
6,250$1.30250$8,140.62
Manufacturers Standard Package
Unit Price without VAT:$1.63452
Unit Price with VAT:$1.78163