
151-00757 | |
|---|---|
DigiKey Part Number | 1436-2294-ND |
Manufacturer | |
Manufacturer Product Number | 151-00757 |
Description | CABLE TIE HLDR DL SCREW #8 BEIGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Beige Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.15770 | $615.77 |
| 200 | $5.86385 | $1,172.77 |
| 300 | $5.69850 | $1,709.55 |
| 500 | $5.49688 | $2,748.44 |
| 700 | $5.36803 | $3,757.62 |
| 1,000 | $5.23477 | $5,234.77 |
| 2,500 | $4.90742 | $12,268.55 |
| Unit Price without VAT: | $6.15770 |
|---|---|
| Unit Price with VAT: | $6.71189 |

