111-85720 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 1,000
Unit Price: $0.35380
Datasheet
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-85720

DigiKey Part Number
1436-1740-ND
Manufacturer
Manufacturer Product Number
111-85720
Description
CBL TIE LOCKING BLK 50LBS 8.07"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.673' (205.00mm, 8.07")
Mounting Type
Push In - Arrowhead, Winged
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
500$0.79780$398.90
1,000$0.75970$759.70
1,500$0.73828$1,107.42
2,500$0.71214$1,780.35
3,500$0.69544$2,434.04
5,000$0.67817$3,390.85
12,500$0.63574$7,946.75
Manufacturers Standard Package
Unit Price without VAT:$0.79780
Unit Price with VAT:$0.86960