



F11-11106042R | |
|---|---|
DigiKey Part Number | 952-F11-11106042RTR-ND - Tape & Reel (TR) 952-F11-11106042RCT-ND - Cut Tape (CT) 952-F11-11106042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11106042R |
Description | 0.5MM F 60 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11106042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.24000 | $9.24 |
| 10 | $7.85700 | $78.57 |
| 25 | $7.36400 | $184.10 |
| 50 | $7.01180 | $350.59 |
| 100 | $6.67710 | $667.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.05508 | $2,422.03 |
| 800 | $5.76633 | $4,613.06 |
| 1,200 | $5.60387 | $6,724.64 |
| 2,000 | $5.40570 | $10,811.40 |
| Unit Price without VAT: | $9.24000 |
|---|---|
| Unit Price with VAT: | $10.07160 |



