Image for 09670003476580 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670003476580

DigiKey Part Number
09670003476580-ND
Manufacturer
Manufacturer Product Number
09670003476580
Description
CONN D-SUB SOCKET 18-22AWG CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket 18-22 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
18-22 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5,000$1.19900$5,995.00
Manufacturers Standard Package
Unit Price without VAT:$1.19900
Unit Price with VAT:$1.30691