


HWST201612S16 | |
|---|---|
DigiKey Part Number | HWST201612S16-ND |
Manufacturer | |
Manufacturer Product Number | HWST201612S16 |
Description | BOX S STL NATURAL 25.5"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 25.500" L x 16.000" W (647.70mm x 406.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST201612S16 Models |
Category | Area (L x W) 408in² (2632cm²) |
Mfr | Design Hinged Door, Slanted Top |
Series | Material |
Packaging Box | Color Natural |
Part Status Active | Features Stainless Steel Hinges, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 25.500" L x 16.000" W (647.70mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 12.000" (304.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,125.38000 | $2,125.38 |
| Unit Price without VAT: | $2,125.38000 |
|---|---|
| Unit Price with VAT: | $2,316.66420 |


